- Home ›
- All Products›
- 2713515
2713515
Phoenix Contact
DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 17.5 mm - height: 99 mm - dep ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Complete housing with metal foot catch - tall design - without vents - width: 17.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2713515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2713515
-
Alias/AKA:ME MAX 17 5 G U-U1 KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$14.75
30
$13.07
50
$12.87
100
$12.36
250
$12.17
500
$11.88
1,000 +
$11.70
Click for Quote
Log in
to unlock special pricing