- Home ›
- All Products›
- 2707835
Phoenix Contact
2707835
Complete housing without vents, Complete housing, Cross connection: DIN rail bus connector, Color: green, Width: 22.5 mm, Cons ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Complete housing without vents, Complete housing, Cross connection: DIN rail bus connector, Color: green, Width: 22.5 mm, Constructional height: 114.5 mm, Number of positions cross connector: 5
Search Keywords: 2707835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2707835
-
Alias/AKA:ME-MAX-22-5-G-2-2-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 2707835 RoHS compliant?
Yes, 2707835 is RoHS compliant.
What is the lead time for 2707835?
The standard lead time for 2707835 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$13.05
30
$12.45
50
$11.56
100
$10.93
250
$10.79
500
$10.51
1,000 +
$10.37
Click for Quote
Log in
to unlock special pricing