- Home ›
- All Products›
- 2707738
2707738
Phoenix Contact
DIN rail housing - Set consisting of upper housing part and connection technology - width: 35.2 mm - height: 99 mm - depth: 45 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Set consisting of upper housing part and connection technology - width: 35.2 mm - height: 99 mm - depth: 45.85 mm - color: green (6021)
Search Keywords: 2707738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2707738
-
Alias/AKA:ME-35-OT-MSTBO-SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$91.46
5
$84.63
10
$77.68
20
$75.61
50
$73.64
100 +
$72.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments