- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2707301
2707301
Phoenix Contact
Drawn section panel mounting base, with a constructional width of 72 mm and a fixed length of 235 cm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Drawn section panel mounting base, with a constructional width of 72 mm and a fixed length of 235 cm
Search Keywords: 2707301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2707301
-
Alias/AKA:UM-72-PROFIL-235CM-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3916200091
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$83.26
5
$77.05
10
$70.72
20
$68.83
50
$67.04
100 +
$66.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments