- Home ›
- All Products›
- 2702997
2702997
Phoenix Contact
Siren element - 8 tones - 24 V AC/DC - max. 102 dB(A) - tones selectable by DIP switch - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Siren element - 8 tones - 24 V AC/DC - max. 102 dB(A) - tones selectable by DIP switch - black
Search Keywords: 2702997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702997
-
Alias/AKA:PSD-S-AE-SM8-6-102DB/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
4 Weeks
can ship
7/6/26