- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2702944
2702944
Phoenix Contact
FO converter - for converting 100Base-T to polymer and PCF fiber (660 nm) - SC-RJ FO connection (PROFINET standard) - can be m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FO converter - for converting 100Base-T to polymer and PCF fiber (660 nm) - SC-RJ FO connection (PROFINET standard) - can be mounted on a DIN rail - 24 V DC supply
Search Keywords: 2702944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702944
-
Alias/AKA:FL MC EF 660 SCRJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A991A
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26