- Home ›
- All Products›
- 2702933
2702933
Phoenix Contact
LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 190 mm - diameter 40 mm - M12 conne ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 190 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants - can be switched in series
Search Keywords: 2702933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702933
-
Alias/AKA:PLD-M-260-W-8595-190D40SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405426000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26