2702924
Phoenix Contact
1 or 2-channel contact extension with wide range input - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - togeth ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1 or 2-channel contact extension with wide range input - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - together with basic device up to Cat. 4 - PL e according to EN ISO 13849 - plug-in screw terminal block - width: 22.5 mm
Search Keywords: 2702924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702924
-
Alias/AKA:PSR-SCP-42-230UCURM44NO2NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26