- Home ›
- All Products›
- 2702654
2702654
Phoenix Contact
Axioline F - Digital input module - Digital inputs: 8 - 48 V DC / 60 V DC - connection method: 2-wire - corresponds to standar ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline F - Digital input module - Digital inputs: 8 - 48 V DC / 60 V DC - connection method: 2-wire - corresponds to standard IEC 61850-3 - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2702654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702654
-
Alias/AKA:AXL F DI8/2 48/60DC 1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
145 Weeks
can ship
2/7/29