- Home ›
- All Products›
- 2702494
2702494
Phoenix Contact
Mounting brackets - stainless - 2A (X5CrNi-18-10): Steel - for machine lights PLD M 260 .../D70 - Swiveling range ±65°
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mounting brackets - stainless - 2A (X5CrNi-18-10): Steel - for machine lights PLD M 260 .../D70 - Swiveling range ±65°
Search Keywords: 2702494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702494
-
Alias/AKA:PLD-M-ME-MB/D70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments