- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2702484
Phoenix Contact
2702484
LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 370 mm - diameter 70 mm - M12 conne ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 370 mm - diameter 70 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants
Search Keywords: 2702484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702484
-
Alias/AKA:PLD-M-260-W-75/95-370/D70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405426000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2702484 RoHS compliant?
Yes, 2702484 is RoHS compliant.
What is the lead time for 2702484?
The standard lead time for 2702484 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/22/27