- Home ›
- All Products›
- 2702476
2702476
Phoenix Contact
LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 336 mm - Light housing: Anodized a ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 336 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories
Search Keywords: 2702476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702476
-
Alias/AKA:PLD-M-160-W-95/105-336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405426000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26