- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2702253
2702253
Phoenix Contact
Managed Ethernet extender - point-to-point connections - data rates up to 15.3 Mbps - distances of up to 20 km on in-house cop ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Managed Ethernet extender - point-to-point connections - data rates up to 15.3 Mbps - distances of up to 20 km on in-house copper cables - replaceable surge protection - 1 SHDSL port - 1 LAN port - diagnostics via Ethernet
Search Keywords: 2702253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702253
-
Alias/AKA:TC EXTENDER 4001 ETH-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$1,336.69
3
$1,284.61
5 +
$1,265.34
Click for Quote
Log in
to unlock special pricing