- Home ›
- All Products›
- 2702198
2702198
Phoenix Contact
Antenna barrier for control cabinet feed-through - type of protection: Ex i - degree of protection: IP65 - barrier installatio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Antenna barrier for control cabinet feed-through - type of protection: Ex i - degree of protection: IP65 - barrier installation: Zone 2 / 22 - antenna installation: in dust and gas Ex area - frequency range: 0.3 GHz ... 6 GHz - connection: 2 x N (female) - ATEX - EAC Ex and IECEx approval
Search Keywords: 2702198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702198
-
Alias/AKA:BAR-ANT-N-N-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26