- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2702053
2702053
Phoenix Contact
Axioline F - Digital output module - Digital outputs: 64 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed i ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Axioline F - Digital output module - Digital outputs: 64 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2702053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2702053
-
Alias/AKA:AXL-F-DO64/1-2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A991b4a
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26