- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2701813
2701813
Phoenix Contact
Axioline F - Digital output module - Digital outputs: 16 - 24 V DC - 500 mA - connection method: FLK connector (20-pos.) - tra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline F - Digital output module - Digital outputs: 16 - 24 V DC - 500 mA - connection method: FLK connector (20-pos.) - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connector
Search Keywords: 2701813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701813
-
Alias/AKA:AXL-F-DO16-FLK-1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/3/26