- Home ›
- All Products›
- 2701551
2701551
Phoenix Contact
Axioline E - Digital I/O device - Sercos - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: 4 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E - Digital I/O device - Sercos - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: 4-wire - Digital outputs: 4 - 24 V DC - 2 A - connection method: 3-wire - Metal housing - degree of protection: IP65/IP67
Search Keywords: 2701551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701551
-
Alias/AKA:AXL E S3 DI8 DO4 2A M12 6M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$703.56
3
$684.12
5
$665.69
10 +
$655.71
Click for Quote
Log in
to unlock special pricing