- Home ›
- All Products›
- 2701550
2701550
Phoenix Contact
Axioline E - Digital I/O device - Sercos - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E - Digital I/O device - Sercos - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - Metal housing - degree of protection: IP65/IP67
Search Keywords: 2701550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701550
-
Alias/AKA:AXL E S3 DIO16 M12 6M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$732.24
3
$712.01
5
$692.84
10 +
$682.44
Click for Quote
Log in
to unlock special pricing