- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Outdoor Antennas ›
- 2701362
Phoenix Contact
2701362
Omnidirectional antenna - 2.4 GHz - gain: 2 dBi - polarization: linear - opening angle: h/v 360°/75° - degree of protection: I ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2701362 |
| Alias/AKA: | RADISM2400ANTOMNI21RSMA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517790000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |