- Home ›
- All Products›
- 2701230
2701230
Phoenix Contact
Axioline F XC - Digital output module - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 1-wire - Extreme condition ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline F XC - Digital output module - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 1-wire - Extreme conditions version - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2701230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701230
-
Alias/AKA:AXL-F-DO32/1-XC-1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26