- Home ›
- All Products›
- 2700139
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2700139
Siren element, alternating, 24 V DC, max. 105 dB(A), black
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Siren element, alternating, 24 V DC, max. 105 dB(A), black
Search Keywords: 2700139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 2700139 discontinued?
Yes, 2700139 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2700139?
The recommended replacement for 2700139 is 2702998 from Phoenix Contact, available from OnlineComponents.com.
Is 2700139 RoHS compliant?
Yes, 2700139 is RoHS compliant.
What is the lead time for 2700139?
The standard lead time for 2700139 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.