- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2697194
2697194
Phoenix Contact
PCB headers - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 2.5 mm
Search Keywords: 2697194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2697194
-
Alias/AKA:MSTBO-2-5/-4-G1L-THRR44-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.05
25
$5.37
100
$4.75
300
$4.50
500
$4.43
1,000
$4.32
2,500
$4.26
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing