- Home ›
- All Products›
- 2695675
2695675
Phoenix Contact
Upper part, Upper part, Color: gray, Width: 22.5 mm, Constructional height: 51.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Upper part, Upper part, Color: gray, Width: 22.5 mm, Constructional height: 51.5 mm
Search Keywords: 2695675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2695675
-
Alias/AKA:ME-22-5-OT-3MSTBO-GY-S146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$13.94
30
$12.34
50
$12.16
100
$11.68
250
$11.50
500
$11.22
1,000 +
$11.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments