- Home ›
- All Products›
- 2400253
2400253
Phoenix Contact
Touch panel with 17.8 cm/7"" TFT-Display (Resistive industrial touch screen
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Touch panel with 17.8 cm/7"" TFT-Display (Resistive industrial touch screen
Search Keywords: 2400253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2400253
-
Alias/AKA:WP 3070W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:5D992C
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,186.41
3
$1,171.57
5 +
$1,157.11
Click for Quote
Log in
to unlock special pricing