- Home ›
- All Products›
- 2318509
Phoenix Contact
2318509
Round cable set; Connection 1: IDC/FLK socket strip (1x 16-position, 180 A°-Out put); Connection 2: IDC/FLK socket strip (1x 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Round cable set; Connection 1: IDC/FLK socket strip (1x 16-position, 180 A°-Out put); Connection 2: IDC/FLK socket strip (1x 16-position, 90 A°-Out put); Cable length: 3 m
Search Keywords: 2318509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2318509
-
Alias/AKA:VIP-CAB-FLK16/0-14/3-0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2318509 RoHS compliant?
Yes, 2318509 is RoHS compliant.
What is the lead time for 2318509?
The standard lead time for 2318509 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$79.35
5
$74.40
10
$70.01
25
$65.18
50
$64.20
100
$63.24
250 +
$60.95
Click for Quote
Log in
to unlock special pricing