- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2297141
2297141
Phoenix Contact
Solid State Relay 17mA 275V AC-IN 20A 660V AC-OUT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relay 17mA 275V AC-IN 20A 660V AC-OUT
Search Keywords: 2297141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2297141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:20 A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:275 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:103 x 22.5 x 103 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.