- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2294322
Phoenix Contact
2294322
Conn VARIOFACE Module PL 25 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn VARIOFACE Module PL 25 POS
Search Keywords: 2294322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2294322
-
Alias/AKA:FLKMS-D25-SUB/S-(1-25)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:25
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Frequently Asked Questions
Is 2294322 RoHS compliant?
Yes, 2294322 is RoHS compliant.
What is the lead time for 2294322?
The standard lead time for 2294322 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26