- Home ›
- All Products›
- 2285577
2285577
Phoenix Contact
19" socket strip - number of positions: 32 - pitch: 0 mm - color: green - contact surface: Tin
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
19" socket strip - number of positions: 32 - pitch: 0 mm - color: green - contact surface: Tin
Search Keywords: 2285577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2285577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
3
$289.1168
5
$213.5016
8
$158.4582
10 +
$155.2891
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments