- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2281775
2281775
Phoenix Contact
Conn VARIOFACE Module 50 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn VARIOFACE Module 50 POS
Search Keywords: 2281775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2281775
-
Alias/AKA:FLKMS-D50-SUB/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 45 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments