- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2281209
2281209
Phoenix Contact
Conn VARIOFACE Module 25 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn VARIOFACE Module 25 POS
Search Keywords: 2281209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2281209
-
Alias/AKA:FLKM-D25-SUB/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:25
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 5/18/26
7 Weeks
can ship
6/15/26