- Home ›
- All Products›
- 2279541
2279541
Phoenix Contact
Complete housing with vents, Complete housing, Cross connection: DIN rail bus connector, Color: black, Width: 22.5 mm, Constru ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Complete housing with vents, Complete housing, Cross connection: DIN rail bus connector, Color: black, Width: 22.5 mm, Constructional height: 114.5 mm, Number of positions cross connector: 5
Search Keywords: 2279541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2279541
-
Alias/AKA:ME-MAX-22-5-U-U1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$15.91
25
$14.20
50
$13.18
100
$12.47
250
$12.28
500
$11.99
1,000 +
$11.81
Click for Quote
Log in
to unlock special pricing