- Home ›
- All Products›
- 2278966
2278966
Phoenix Contact
DIN rail housing - Upper housing part for PCB terminal blocks with screw connection - width: 22.6 mm - height: 99 mm - depth: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper housing part for PCB terminal blocks with screw connection - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021)
Search Keywords: 2278966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2278966
-
Alias/AKA:ME-22-5-OTU-MKDSO-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$3.80
50
$3.17
100
$3.12
250
$2.86
500
$2.79
1,000
$2.74
2,500
$2.68
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments