- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2278597
2278597
Phoenix Contact
Component Housing With Vents, Lower Part, Color, Blue, Width, 67.5 mm, Length, 99 mm, Height, 114.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component Housing With Vents, Lower Part, Color, Blue, Width, 67.5 mm, Length, 99 mm, Height, 114.5 mm
Search Keywords: 2278597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2278597
-
Alias/AKA:ME-67-5-UT/FE-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$28.88
5
$28.45
10
$27.13
30
$24.53
50
$24.16
100
$23.80
250 +
$23.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments