- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2278542
2278542
Phoenix Contact
Installation component housing - Transparent hinged cover - Including insertion plate - width: 161.6 mm - height: 45 mm - colo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation component housing - Transparent hinged cover - Including insertion plate - width: 161.6 mm - height: 45 mm - color: transparent/light gray (7035)
Search Keywords: 2278542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2278542
-
Alias/AKA:BC-161-6-DKL-S-TRANS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Housing Cover
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$6.95
30
$6.92
100
$6.83
250
$6.80
500
$6.77
1,000
$6.73
2,500
$6.70
5,000 +
$6.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments