- Home ›
- All Products›
- 2278322
2278322
Phoenix Contact
PCB headers - number of positions: 3 - pitch: 3.5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 3 - pitch: 3.5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3 mm - Article with lateral pin exit
Search Keywords: 2278322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2278322
-
Alias/AKA:MCO-1-5/-3-G1R-3-5-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$2.40
100
$2.26
250
$2.13
500
$2.04
1,000
$1.99
2,500
$1.94
5,000
$1.91
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments