- Home ›
- All Products›
- 2278241
2278241
Phoenix Contact
Component housing with vents, Lower part, Cross connection: integrated bus connector, Color: black, Width: 45 mm, Construction ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing with vents, Lower part, Cross connection: integrated bus connector, Color: black, Width: 45 mm, Constructional height: 114.5 mm, Number of positions cross connector: 10+2
Search Keywords: 2278241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2278241
-
Alias/AKA:ME-45-UT/FE-BUS/10BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$71.95
5
$67.59
10
$63.73
30
$59.48
50
$58.59
100
$57.71
250 +
$55.76
Click for Quote
Log in
to unlock special pricing