- 홈 ›
- All Products›
- 2277158
2277158
Phoenix Contact
Window-type current transformer - 1000 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Window-type current transformer - 1000 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power
Search Keywords: 2277158
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:2277158
-
Alias/AKA:PACTMCRV240127010005A1
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504314035
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
5 Weeks
배송 가능
6. 23. 26