- Home ›
- All Products›
- 2277064
2277064
Phoenix Contact
Window-type current transformer - 100 A AC primary current; 5 A AC secondary current; accuracy class 1; 2.5 VA rated power
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Window-type current transformer - 100 A AC primary current; 5 A AC secondary current; accuracy class 1; 2.5 VA rated power
Search Keywords: 2277064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2277064
-
Alias/AKA:PACTMCRV23015601005A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments