- Home ›
- All Products›
- 2277022
Phoenix Contact
2277022
Bus-bar current transformer - 100 A AC primary current; 5 A AC secondary current; accuracy class 1; 2.5 VA rated power
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bus-bar current transformer - 100 A AC primary current; 5 A AC secondary current; accuracy class 1; 2.5 VA rated power
Search Keywords: 2277022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2277022
-
Alias/AKA:PACT-MCR-V1-21-44-100-5A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2277022 RoHS compliant?
Yes, 2277022 is RoHS compliant.
What is the lead time for 2277022?
The standard lead time for 2277022 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/10/26