- Home ›
- All Products›
- 2276612
2276612
Phoenix Contact
The transformer quick-action mechanism enables the lightning-fast mounting of PACT current transformers on the power rail. The ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The transformer quick-action mechanism enables the lightning-fast mounting of PACT current transformers on the power rail. The installation can be completed easily by hand without the use of tools. Fixing pins: 40 mm - holding latches: 13 mm
Search Keywords: 2276612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2276612
-
Alias/AKA:PACT-FAST-MNT-W13-L40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
20 Weeks
can ship
9/15/26