- Home ›
- All Products›
- 2271112
2271112
Phoenix Contact
Input solid-state relay, with protective circuit in input and output circuits, input: 120 V AC, output: 8 - 48 V DC/100 mA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Input solid-state relay, with protective circuit in input and output circuits, input: 120 V AC, output: 8 - 48 V DC/100 mA
Search Keywords: 2271112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2271112
-
Alias/AKA:SIM-EI-120AC/48DC/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$100.03
5
$92.33
10
$84.50
25
$82.16
50
$79.95
100
$78.75
250 +
$77.57
Click for Quote
Log in
to unlock special pricing