- Home ›
- All Products›
- 2268031
Phoenix Contact
2268031
Plug-in card block, Number of positions: 128, Pitch: 0 mm, Connection method: Screw connection with tension sleeve, Contac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in card block, Number of positions: 128, Pitch: 0 mm, Connection method: Screw connection with tension sleeve, Contact surface: Tin
Search Keywords: 2268031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2268031
-
Alias/AKA:SKBI-128-C64/C64
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2268031 RoHS compliant?
Yes, 2268031 is RoHS compliant.
What is the lead time for 2268031?
The standard lead time for 2268031 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/28/26