- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2203901
2203901
Phoenix Contact
PCB headers - number of positions: 3 - pitch: 5 mm - color: light gray - solder pin [P]: 3.5 mm - Product with pin output on r ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 3 - pitch: 5 mm - color: light gray - solder pin [P]: 3.5 mm - Product with pin output on right side
Search Keywords: 2203901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203901
-
Alias/AKA:ICC20-H/3R5-0-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$2.44
100
$2.29
250
$2.16
500
$2.04
1,000
$2.01
2,500
$1.96
5,000
$1.93
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments