- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2203889
2203889
Phoenix Contact
DIN rail housing - ICS filler - closed - width: 20 mm - height: 7 mm - depth: 45 mm - color: light gray (7035)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - ICS filler - closed - width: 20 mm - height: 7 mm - depth: 45 mm - color: light gray (7035)
Search Keywords: 2203889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203889
-
Alias/AKA:ICS20-F45S-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
30
$1.360
250
$1.133
500
$1.116
1,000
$1.025
2,500
$0.997
5,000
$0.971
7,500
$0.957
10,000 +
$0.943
Click for Quote
Log in
to unlock special pricing