- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2203885
Phoenix Contact
2203885
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 122 mm - cross conn ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203885
-
Alias/AKA:ICS25-B122X98-V-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10