- Home ›
- All Products›
- 2203877
2203877
Phoenix Contact
DIN rail housing - Upper part - with transparent hinged cover - width: 25 mm - height: 77 mm - depth: 12 mm - color: blue (501 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - with transparent hinged cover - width: 25 mm - height: 77 mm - depth: 12 mm - color: blue (5015)
Search Keywords: 2203877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203877
-
Alias/AKA:ICS25-TL77X12-5015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$5.28
50
$4.40
100
$4.15
250
$3.98
500
$3.87
1,000
$3.77
2,500
$3.71
5,000 +
$3.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments