- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2203574
2203574
Phoenix Contact
Membrane keypad - self-adhesive - copper conduction technology - 4 keys - embossed - 4 colors - connection cable: 47.3 mm - RM ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Membrane keypad - self-adhesive - copper conduction technology - 4 keys - embossed - 4 colors - connection cable: 47.3 mm - RM 1.0 mm - operating temperature -20°C ... 70°C
Search Keywords: 2203574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203574
-
Alias/AKA:KP HC-ALU 100 K4 C4 P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8534000080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$53.68
5
$50.42
10
$47.54
25
$44.97
50
$44.30
100
$43.22
250 +
$42.57
Click for Quote
Log in
to unlock special pricing