- Home ›
- All Products›
- 2203549
2203549
Phoenix Contact
Graphic LCD module - 5.7" - 320 x 240 pixels - FSTN transmissive/negative 12:00 - LED backlight - interface: parallel - operat ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Graphic LCD module - 5.7" - 320 x 240 pixels - FSTN transmissive/negative 12:00 - LED backlight - interface: parallel - operating temperature: -20 °C ... 70 °C
Search Keywords: 2203549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203549
-
Alias/AKA:D L 5 7 QVGA P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$269.13
3
$258.07
5
$254.20
10
$250.39
20 +
$244.66
Click for Quote
Log in
to unlock special pricing