- Home ›
- All Products›
- 2203543
2203543
Phoenix Contact
Graphic LCD module - 2.8" - 128 x 64 pixels - FSTN transflective/positive 6:00 - LED backlight - interface: 8 bit - operating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Graphic LCD module - 2.8" - 128 x 64 pixels - FSTN transflective/positive 6:00 - LED backlight - interface: 8 bit - operating temperature: -20 °C ... 70 °C
Search Keywords: 2203543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203543
-
Alias/AKA:D-L-2-8-64X-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$49.30
5
$46.32
10
$43.67
25
$41.31
50
$40.69
100
$39.70
250 +
$39.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments