- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2203406
2203406
Phoenix Contact
Header for reflow soldering process - packaged in carrier tape; nominal current: 8 A; rated voltage (III/2): 250 V; number of ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header for reflow soldering process - packaged in carrier tape; nominal current: 8 A; rated voltage (III/2): 250 V; number of positions: 12; pitch: 5 mm
Search Keywords: 2203406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203406
-
Alias/AKA:HSCH-2-5-3U/12-THR-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
38
$8.89
75
$6.76
113
$6.28
150 +
$6.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments